Facom 174 Piece Mechanical Tool Kit Tool Kit with Trolley
- RS Stock No.:
- 659-334
- Mfr. Part No.:
- 2068.MV9
- Brand:
- Facom
Image representative of range
Subtotal (1 unit)*
£2,520.24
(exc. VAT)
£3,024.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,520.24 |
*price indicative
- RS Stock No.:
- 659-334
- Mfr. Part No.:
- 2068.MV9
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Kit | |
| Set Type | Mechanical Tool Kit | |
| Kit Contents | RD.MD200EMA | |
| Number of Pieces | 174 | |
| Storage Type | Trolley | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Kit | ||
Set Type Mechanical Tool Kit | ||
Kit Contents RD.MD200EMA | ||
Number of Pieces 174 | ||
Storage Type Trolley | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom CM.V9 Public Works Mechanic Selection kit supplied in a BT.28 toolbox, contains 174 elements, providing a comprehensive selection of high-quality tools for various applications. The kit is organized in the Durable BT.28 storage box, designed for easy access and portability. Whether for professional or personal use, this versatile set includes a wide range of tools to handle a variety of tasks, making it an excellent choice for mechanics, technicians, and DIY enthusiasts.
Suitable for construction and agricultural machinery
Related links
- Facom 200 Piece Mechanical Tool Kit Tool Kit
- Facom 39 Piece Mechanical Tool Kit Tool Kit
- Facom 11 Piece Mechanical Tool Kit Tool Kit with Case
- Facom 333 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 35 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 40 Piece Mechanical Tool Kit Tool Kit with Case
- Facom 136 Piece Mechanical Tool Kit Tool Kit with Box
- Facom 528 Piece Mechanical Tool Kit Tool Kit with Box
