Usag 11 Piece Automotive Tool Kit Tool Kit with Tray, VDE Approved
- RS Stock No.:
- 452-490
- Mfr. Part No.:
- U05190155
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-490
- Mfr. Part No.:
- U05190155
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 091 - Screwdrivers for slot-head screws - 1000 V, 099 B - Offset bihexagonal ring wrenches - 1000 V, 519 M 098HYB11V - Bi-colour foam module (empty), 098 3/8 - Bihexagonal sockets - 1000 V | |
| Number of Pieces | 11 | |
| Storage Type | Tray | |
| VDE/1000V Approved | Yes | |
| Model Number | U05190155 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 091 - Screwdrivers for slot-head screws - 1000 V, 099 B - Offset bihexagonal ring wrenches - 1000 V, 519 M 098HYB11V - Bi-colour foam module (empty), 098 3/8 - Bihexagonal sockets - 1000 V | ||
Number of Pieces 11 | ||
Storage Type Tray | ||
VDE/1000V Approved Yes | ||
Model Number U05190155 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Usag Assorted Two-Tone Sponge Module (11 pcs) is a specialized tool set organized in a durable foam insert for easy storage and identification. It includes 3 socket wrenches with polygonal mouths (1000 V), 5 bent polygonal wrenches (1000 V), and 3 slotted screwdrivers (1000 V) in various sizes. The set is housed in an empty two-tone sponge module for added protection and organization.
For maintenance of hybrid and electric car battery cells
To be used in combination with module 519 M 098HYB8
Related links
- Usag 11 Piece Automotive Tool Kit Assorted Thermoformed Module with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray, VDE Approved
- Usag 8 Piece Automotive Tool Kit Tool Kit with Tray, VDE Approved
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray, VDE Approved
- Usag 5 Piece Automotive Tool Kit Assorted Two-Tone Sponge Module with Support VDE/1000V Approved
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray

