Usag 2 Piece Automotive Tool Kit Tool Kit with Tray
- RS Stock No.:
- 452-462
- Mfr. Part No.:
- U05190741
- Brand:
- Usag
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 452-462
- Mfr. Part No.:
- U05190741
- Brand:
- Usag
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Usag | |
| Set Type | Automotive Tool Kit | |
| Set Contents | 376 - Mallets, 382 - Hammers for mechanics, 519/382V - Plastic tray (empty) | |
| Number of Pieces | 2 | |
| Storage Type | Tray | |
| Model Number | U05190741 | |
| Select all | ||
|---|---|---|
Brand Usag | ||
Set Type Automotive Tool Kit | ||
Set Contents 376 - Mallets, 382 - Hammers for mechanics, 519/382V - Plastic tray (empty) | ||
Number of Pieces 2 | ||
Storage Type Tray | ||
Model Number U05190741 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Usag Assortment in Plastic Tray (2 pcs) is a compact and durable tool set tailored for professionals who need reliable striking tools. It includes two essential hammers designed for mechanical and general-purpose use. The tools are neatly arranged in a sturdy plastic tray, making them easy to store and transport.
Includes a 35 mm mallet for controlled, non-marring strikes
Comes with a mechanics hammer for heavy-duty impact tasks
Housed in a 415x188x45 mm plastic tray, ideal for modular tool storage systems
Related links
- Usag 10 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 9 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 24 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 49 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 21 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 7 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 18 Piece Automotive Tool Kit Tool Kit with Tray
- Usag 4 Piece Automotive Tool Kit Tool Kit with Tray

