Facom 6 Drawer Wheeled Tool Cabinet
- RS Stock No.:
- 235-4922
- Mfr. Part No.:
- JET.6M5
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,568.86
(exc. VAT)
£1,882.63
(inc. VAT)
- RS Stock No.:
- 235-4922
- Mfr. Part No.:
- JET.6M5
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 1154mm | |
| Width | 546mm | |
| Height | 1000mm | |
| Dimensions | 1154 x 1000 x 546mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 1154mm | ||
Width 546mm | ||
Height 1000mm | ||
Dimensions 1154 x 1000 x 546mm | ||
Non Compliant
The Facom JET+ series roller cabinet is supplied with 12 partitions for 60 mm drawers and 4 partitions for 130 mm drawers.
Total load in the drawers 235 kg
Wall storage capacity 255 litres
Wall storage capacity 255 litres

