Facom 8 Drawer Wheeled Tool Chest
- RS Stock No.:
- 234-9506
- Mfr. Part No.:
- JET.8NM3AEACCPF
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9506
- Mfr. Part No.:
- JET.8NM3AEACCPF
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Chest | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 814mm | |
| Width | 575mm | |
| Height | 1005mm | |
| Dimensions | 814 x 1005 x 575mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Chest | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 814mm | ||
Width 575mm | ||
Height 1005mm | ||
Dimensions 814 x 1005 x 575mm | ||
RoHS Status: Not Applicable
The Facom 8 drawers access control trolley has handles integrated into the top with soft bi-material coating on both sides(one for movement and one to lift the maid for the passage of obstacles). This trolley has an electronic opening system by Mifare protocol badge. Provide quick opening by presenting the card in front of the antenna and central locking of all drawers. It is a autonomous system with 4 standard 1.5V AAA batteries (included). It is supplied with 1 encoding card and 1 reset card, 2 user cards, and 1 emergency key.
Drawers with more ergonomic handles
Android smartphone application via NFC
Shock absorption
Dedicated space for 3 screwdrivers
Swivel wheels each with a brake when used on a bench
Android smartphone application via NFC
Shock absorption
Dedicated space for 3 screwdrivers
Swivel wheels each with a brake when used on a bench
