Bahco 7 Drawer Stainless Steel Wheeled
- RS Stock No.:
- 176-2479
- Mfr. Part No.:
- 1476K7SS
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2479
- Mfr. Part No.:
- 1476K7SS
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Stainless Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 780mm | |
| Width | 580mm | |
| Height | 860mm | |
| Dimensions | 780 x 580 x 860mm | |
| Type | Tool Trolley | |
| Weight | 75kg | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Stainless Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 780mm | ||
Width 580mm | ||
Height 860mm | ||
Dimensions 780 x 580 x 860mm | ||
Type Tool Trolley | ||
Weight 75kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
