Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- RS Stock No.:
- 897-445
- Mfr. Part No.:
- 05150136001
- Brand:
- Wera
Subtotal (1 unit)*
£2,487.41
(exc. VAT)
£2,984.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,487.41 |
*price indicative
- RS Stock No.:
- 897-445
- Mfr. Part No.:
- 05150136001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.04m | |
| Width | 530mm | |
| Height | 790mm | |
| Colour | Black | |
| Sub Type | Drawer Cabinet | |
| Load Capacity | 1t | |
| Weight | 108kg | |
| Number of Tools | 191 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.04m | ||
Width 530mm | ||
Height 790mm | ||
Colour Black | ||
Sub Type Drawer Cabinet | ||
Load Capacity 1t | ||
Weight 108kg | ||
Number of Tools 191 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet is an exclusive tool storage solution is designed for professionals. Its robust design offers an efficient way to organise and protect tools in a workshop environment.
Extremely robust double-walled design prevents damage to internal contents
Completely sealed workspace safeguards against leaking liquids
Equipped with seven drawers, including foam inserts for secure tool storage
100% drawer pull-out capability with self-closing ball bearing slides
Heavy-duty castors allow easy mobility, even under high loads
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, Plastic
- Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- SAM 10 Drawer Wheeled Roller Cabinet 365 Tools Included
- SAM 9 Drawer Wheeled Roller Cabinet 549 Tools Included
