SAM 3 Drawer Tool Chest, Metal

Subtotal (1 unit)*

£154.69

(exc. VAT)

£185.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.69

*price indicative

RS Stock No.:
666-877
Mfr. Part No.:
COF-3T
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Metal

Product Type

Tool Chest

Number of Drawers

3

Wheeled

No

Length

195mm

Width

145mm

Colour

Black

Height

70mm

Sub Type

Chest

Weight

950g

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Metal box with 3 drawers is a Durable storage solution designed to keep your tools and essentials organised. This sleek black three-drawer chest is perfect for workshops or garages, providing a Compact and efficient way to store your items. With dimensions of 508 x 203.2 x 304.8 mm, it fits comfortably in various spaces, ensuring accessibility without sacrificing style or functionality. Constructed with quality materials, the box ensures lasting performance while complementing your workspace aesthetic. Perfect for both professionals and DIY enthusiasts, this storage solution offers both practicality and an elegant design.

Three spacious drawers provide ample storage for tools and accessories

Compact design helps maximise space in your workshop or garage

Constructed from robust materials for enhanced durability

Sleek black finish gives a modern and professional appearance

Guarantee without time limit under normal conditions ensures customer satisfaction and peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy