Bott Tool Chests & Tool Cabinet, Steel
- RS Stock No.:
- 660-541
- Mfr. Part No.:
- 15001012.16
- Brand:
- Bott
Subtotal (1 unit)*
£75.04
(exc. VAT)
£90.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.04 |
*price indicative
- RS Stock No.:
- 660-541
- Mfr. Part No.:
- 15001012.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | No | |
| Length | 110mm | |
| Width | 590mm | |
| Height | 125mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled No | ||
Length 110mm | ||
Width 590mm | ||
Height 125mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott CNC tool carrier is a versatile and robust storage solution designed specifically for use with CNC equipment. Ideal for freestanding application as well as pairing with CNC trolleys, cubio cabinets or cupboards, it features an efficient ten-location insert design for easy organisation of tools. Constructed from sheet steel and finished in a durable powder coat paint in an attractive light grey (RAL 7035), this tool carrier combines functionality with aesthetic appeal. Its thoughtful design includes double grab handles for enhanced portability, making it an indispensable asset to any workshop environment. With dimensions of 590x125x110mm and a lightweight body of just 2.60kg, this carrier is optimally constructed for ease of use without sacrificing space or durability.
Double grab handles offer convenient portability
Constructed from high quality sheet steel for reliability
Durable powder coated finish ensures lasting protection
Space efficient design with ten inserts accommodates various tools
Light grey colour adds a sleek look to any workshop setting
Optimised dimensions make it a compact addition to existing setups
Designed for compatibility with CNC trolleys and cubio cabinets
Related links
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bosch Hss-g Drill Bits
- Concrete Frame Fixings


