Bott Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£41.89

(exc. VAT)

£50.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.89

*price indicative

RS Stock No.:
660-298
Mfr. Part No.:
15002062.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Wheeled

No

Length

139mm

Width

233mm

Height

158mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott CNC tool block VDI 30 is designed to optimise workspace efficiency for both freestanding setups and use in conjunction with louvre panels. Finished in a durable powder coat paint in a sophisticated RAL 7035 light grey, this tool block provides a robust solution for organising CNC tools. With dimensions of 233x158x139mm, it offers ample space while maintaining a compact form, making it ideal for workshops where space is at a premium. Crafted from sheet steel, it ensures long-lasting durability and resistance to wear, ensuring your tools are securely housed and easily accessible.

Constructed from high quality sheet steel for enhanced durability

Durable powder coat finish in RAL 7035 light grey ensures excellent aesthetic appeal

Designed for flexible use, whether freestanding or mounted to louvre panels

Compact dimensions of 233x158x139mm facilitate efficient space utilisation

Sleek design complements modern workshop environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy