Bott Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£41.89

(exc. VAT)

£50.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.89

*price indicative

RS Stock No.:
659-948
Mfr. Part No.:
15002069.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Tool Chests & Tool Cabinet

Wheeled

No

Length

139mm

Width

233mm

Height

158mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott CNC tool block is expertly designed for both freestanding use and integration with louvre panels, making it an ideal choice for efficient tool organisation in various settings. With a robust construction from sheet steel and a sleek light grey finish achieved through durable powder coating in RAL 7035, this tool block not only ensures longevity but also adds a professional aesthetic to your workspace. Compactly designed with dimensions of 233mm in width, 158mm in depth, and 139mm in height, it easily fits in tight spaces while providing ample storage for essential CNC tools. Weighing in at just 1.40kg, its lightweight nature doesn't skimp on strength, allowing for easy manoeuvrability and setup.

Robust sheet steel construction provides durability and reliability for heavy use

Durable powder coat finish in light grey enhances appearance and protection against wear

Compact size allows for efficient use of space while maintaining functionality

Versatile design enables freestanding use or compatibility with louvre panels, adding flexibility to your setup

Lightweight construction facilitates easy transport and repositioning without compromising stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy