Bott Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

£41.89

(exc. VAT)

£50.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.89

*price indicative

RS Stock No.:
659-728
Mfr. Part No.:
15002059.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Tool Chests & Tool Cabinet

Material

Steel

Wheeled

No

Length

139mm

Width

233mm

Height

158mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott CNC tool block ISO 40 / BT40 is a versatile storage solution designed for both freestanding use and integration with louvre panels. Finished with a durable powder coat paint in a sophisticated light grey (RAL 7035), this tool block is expertly crafted from sheet steel to ensure durability and resilience. With compact dimensions of 233x158x139mm, it provides an efficient storage option for CNC tools while maintaining a neat and organised workspace. Ideal for professionals seeking a reliable and stylish solution to keep their tools easily accessible, this product enhances both functionality and aesthetics in any workshop environment.

Compact design optimises workspace efficiency

Constructed from robust sheet steel for durability

Finished in a long lasting powder coat for enhanced aesthetics

Available in a light grey finish, promoting a clean, modern look

Compatible with louvre panels for flexible storage options

Features precision dimensions to fit a variety of CNC tools

Suitable for freestanding application to meet diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy