Bott Wheeled Trolley, Steel
- RS Stock No.:
- 659-572
- Mfr. Part No.:
- 14026026.24
- Brand:
- Bott
Subtotal (1 unit)*
£755.03
(exc. VAT)
£906.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £755.03 |
*price indicative
- RS Stock No.:
- 659-572
- Mfr. Part No.:
- 14026026.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1m | |
| Height | 1.6m | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Material Steel | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1m | ||
Height 1.6m | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott heavy duty perfo 6 panel trolley is engineered for both functionality and durability, making it the ideal solution for transporting and organising materials in various environments. Crafted from robust sheet steel, this trolley's double-sided design allows for efficient access, while the horizontal wall panels provide enhanced stability and support. With a push/pull handle and high-quality 125mm castors, manoeuvring the trolley is effortless, setting it apart for use in large workshops, warehouses, or retail spaces. Finished with a sleek powder coat in RAL 3004 crimson red and RAL 7035 light grey, this trolley not only performs robustly but also maintains a professional aesthetic that complements any workspace.
Constructed from heavy duty sheet steel for superior durability
Double sided design maximises accessibility and usability
Horizontal wall panels enhance stability during transport
Fitted with 125mm diameter castors that glide smoothly across surfaces
Finished with a long lasting powder coat in an elegant crimson red
Secondary colour in light grey provides a modern aesthetic
Compact dimensions of 1000x650x1600 mm facilitate efficient storage
Ideal for a variety of applications, including warehouses and workshops


