HAZET 6 Drawer Wheeled Tool Trolley
- RS Stock No.:
- 644-921
- Mfr. Part No.:
- 177-6
- Brand:
- HAZET
Subtotal (1 unit)*
£736.46
(exc. VAT)
£883.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £736.46 |
*price indicative
- RS Stock No.:
- 644-921
- Mfr. Part No.:
- 177-6
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 780mm | |
| Width | 498mm | |
| Height | 915mm | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 300kg | |
| Weight | 58.4kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 780mm | ||
Width 498mm | ||
Height 915mm | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 300kg | ||
Weight 58.4kg | ||
Non Compliant
- COO (Country of Origin):
- SI
Tool trolley – tools not included
The HAZET Tool Trolley is designed to provide a stable and efficient storage solution for professional tools. With a robust construction featuring a total of six drawers, four flat and two high. It ensures easy access and organisation for all your essential items. The trolley is equipped with large ball-bearing wheels, facilitating smooth manoeuvrability even under substantial loads. Its thoughtfully designed features, including a two-stage locking concept and protective design elements, make it Ideal for various workshop environments. The versatility of the trolley allows for the integration of accessories, maximising its usability for any tradesperson or DIY enthusiast.
Constructed with two fixed and two swivel castors, including a lockable option for enhanced stability
Features a thread guard to protect bearings from dirt and debris, ensuring long-lasting performance
Equipped with a central locking mechanism that secures the trolley with a cylinder lock and includes two keys
Individual drawer locking prevents unwanted access, ensuring tools are safely stored
Designed with a total loading capacity of 300 kg, complemented by specific loading limits for high drawers
Constructed from Durable materials in a striking HAZET blue, adding a professional touch to any workspace
Contains a plastic worktop resistant to solvents, complete with integrated storage wells for convenience
Related links
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- Bahco 6 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- SAM 6 Drawer Wheeled Tool Trolley, Foam
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Bott 6 Drawer Wheeled Trolley, Steel
