HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-691
- Mfr. Part No.:
- 179NXL-8
- Brand:
- HAZET
Subtotal (1 unit)*
£1,880.53
(exc. VAT)
£2,256.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,880.53 |
*price indicative
- RS Stock No.:
- 644-691
- Mfr. Part No.:
- 179NXL-8
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 959mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 110.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 959mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 110.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool trolley designed for efficient mobile organisation. Featuring a Compact design with 8 drawers, it incorporates both flat and high drawers to accommodate a variety of tools and accessories. The trolley is crafted from high-quality materials, including a fully sealed stainless steel work surface that not only enhances durability but also protects the interior from any liquid spills. With ergonomically optimised features for easy manoeuvrability and a secure locking system, this trolley is Ideal for everyday workshop use, ensuring that tools are organised and easily accessible while maintaining safety and efficiency.
Extremely robust design ensures longevity through a dual-wall structure
Fully welded construction of the body supports tough daily workshop operations
Optimised edge protection on all corners prevents impact damage
Ergonomic pull handle promotes better manoeuvrability
Side lock position is strategically placed to protect keys and locks
Central locking technology enhances property security with a two-stage locking system
Drawers feature self-closing mechanisms and prevent unwanted opening
Ball-bearing telescopic slides allow for 100% drawer extension
Dirt-resistant coating on drawers simplifies cleaning
High-capacity chassis supports dynamic loads up to 750 kg
Swivel castors with dual brakes enhance stability on inclined surfaces
Smooth movement is facilitated by elastic castors and protective rings
Generously sized wheels enhance manoeuvrability, even under heavy loads
Total static loading capacity reaches 1000 kg for versatile use
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- Facom 8 Drawer Wheeled Tool Cabinet Polypropylene
