- RS Stock No.:
- 788-3928
- Mfr. Part No.:
- 1475KXL7PSPTW
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 788-3928
- Mfr. Part No.:
- 1475KXL7PSPTW
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Heavy Duty Tool Trolleys
From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.
The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.
For storing tools, parts and other essentials, this tool trolley cabinet is ideal.
The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.
For storing tools, parts and other essentials, this tool trolley cabinet is ideal.
Features and Benefits
Lock and Go unique locking system
High quality paint
Precise and robust wheels
Fully opening drawers using ball bearing slides
45kg load per drawer
Easy clean and lightweight brushed aluminium handles
High quality paint
Precise and robust wheels
Fully opening drawers using ball bearing slides
45kg load per drawer
Easy clean and lightweight brushed aluminium handles
Specifications
Attribute | Value |
---|---|
Number of Drawers | 7 |
Wheeled | Yes |
Length | 501mm |
Width | 1016mm |
Height | 985mm |
Dimensions | 985 x 1016 x 501mm |
Type | Cabinet |
Load Capacity | 115kg |
Priced to Clear | Yes |
- RS Stock No.:
- 788-3928
- Mfr. Part No.:
- 1475KXL7PSPTW
- Brand:
- Bahco