- RS Stock No.:
- 176-2477
- Mfr. Part No.:
- 1487K4BLACK
- Brand:
- Bahco
2 In stock - FREE next working day delivery available
Price Each
£806.17
(exc. VAT)
£967.40
(inc. VAT)
Units | Per unit |
1 + | £806.17 |
- RS Stock No.:
- 176-2477
- Mfr. Part No.:
- 1487K4BLACK
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Wheeled Roller Cabinet
The Bahco E77 storage hub is a trolley type having roller wheels. It combines top-of-the-line safety with an innovative design to meet the needs of people working in heavy-duty environments. Its exclusive style and ingenious safety features, from anti-tilting drawers with individual shock-protecting bumpers to precision wheels with a cutting-edge dual-braking system make it a premium solution. The Fit&Go system provides ready to use foam inlays with tools for your drawers. This trolley has a length of 510mm, a width of 693mm and a height of 406mm.
Features and Benefits
Has four drawers
Fully opening drawers have individual shock-protecting corner bumpers
Individual shock-protecting corner bumpers defend against unexpected collisions
Long drawer rails with ball bearings
Pivoting latching system keep drawers shut automatically even when the trolley moves
Scratchproof powder coating available in black colour
Solid steel dual-walled case construction
The unique 1DAAT-system prevents the trolley from falling over unexpectedly
Wheels with dual-braking system. Xpand accessories using side perforated panel to make it truly modular system
Fully opening drawers have individual shock-protecting corner bumpers
Individual shock-protecting corner bumpers defend against unexpected collisions
Long drawer rails with ball bearings
Pivoting latching system keep drawers shut automatically even when the trolley moves
Scratchproof powder coating available in black colour
Solid steel dual-walled case construction
The unique 1DAAT-system prevents the trolley from falling over unexpectedly
Wheels with dual-braking system. Xpand accessories using side perforated panel to make it truly modular system
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Number of Drawers | 4 |
Wheeled | No |
Length | 510mm |
Width | 693mm |
Height | 406mm |
Dimensions | 510 x 693 x 406mm |
Weight | 43kg |
Related links
- Bahco 4 drawer Stainless Steel (Top) Tool Chest, 406mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 8 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 8 drawer Solid Steel Wheeled Tool Chest, 985mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 980mm x 693mm x 510mm
- Bahco 7 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 5 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm
- Bahco 6 drawer Solid Steel Wheeled Tool Chest, 965mm x 693mm x 510mm