RS PRO Plastic Tool Case

Stock information currently inaccessible
RS Stock No.:
921-2716
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Box Type

Tool Case

Length

425mm

Width

295mm

Height

425mm

Lock Type

Key

Weight

4.0kg

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy