RS PRO Aluminium Tool Case

Stock information currently inaccessible
RS Stock No.:
921-2704
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Box Type

Tool Case

Length

445mm

Width

340mm

Height

445mm

Lock Type

Key

Weight

5.0kg

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy