RS PRO Plastic Tool Case, with 2 Wheels

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-2700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Plastic

Box Type

Tool Case

Length

480mm

Width

380mm

Height

480mm

Wheels

2 Wheels

Number of Wheels

2

Weight

8.0kg

COO (Country of Origin):
DE