Facom Polypropylene Tool Case
- RS Stock No.:
- 876-4967
- Mfr. Part No.:
- BP.102
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-4967
- Mfr. Part No.:
- BP.102
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Polypropylene | |
| Length | 204mm | |
| Width | 122mm | |
| Lock Type | Clasps | |
| Weight | 170g | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Polypropylene | ||
Length 204mm | ||
Width 122mm | ||
Lock Type Clasps | ||
Weight 170g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
