Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-9219
- Mfr. Part No.:
- 139786
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Material | ABS | |
| Length | 475mm | |
| Width | 360mm | |
| Lock Type | Key, Latch | |
| Weight | 7kg | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Material ABS | ||
Length 475mm | ||
Width 360mm | ||
Lock Type Key, Latch | ||
Weight 7kg | ||
- COO (Country of Origin):
- DK
