Knipex ABS Tool Case

Unavailable
RS will no longer stock this product.
RS Stock No.:
625-7511
Mfr. Part No.:
00 21 40 LE
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Material

ABS

Length

490mm

Width

490mm

Lock Type

Combination

Weight

7.6kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Knipex ABS Tool Case


Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?


ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.

About me


 You can use me for heavy duty materials
 Sturdy aluminium frame with D-shape rings for belt and fix, sturdy centre board with multi-purpose push-in facilities by elastic loops and twelve small pockets
 Metal hinges
 30 kg maximum load
 Can be opened on one or both sides; bottom tray and cover can be opened independently
 Stands stable in any opening position due to lid-holders and hinge mechanisms on both sides, that register in a position of 45° and 90°
 3-digit lock and two flip-locks for fixation of the cover
 Removable document compartment and removable tool board, with 13 push-in compartments on one side
 Two flip-locks to fix the bottom
 Base tray, height 58 mm, can be subdivided by flexible inserts; cover plate with six large push-in compartments, can be fixed by press button
 Dimensions, exterior (W x H x D): 490 x 255 x 410 mm dimensions, interior (W x H x D): 445 x (105 + 105) x 350 mm"

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy