Stock information currently inaccessible
- RS Stock No.:
- 493-4339
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | ABS | |
| Length | 510mm | |
| Width | 420mm | |
| Lock Type | Combination, Key | |
| Wheels | 2 Wheels | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material ABS | ||
Length 510mm | ||
Width 420mm | ||
Lock Type Combination, Key | ||
Wheels 2 Wheels | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- RS PRO ABS Tool Case
- RS PRO ABS Tool Organiser
- RS PRO 4 Drawer ABS Tool Case 210 mm 355 mm 480 mm
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485 mm
- RS PRO 2 Drawer ABS Tool Case 185 mm 320 mm 480 mm
- Bernstein 58 Drawer ABS Tool Case 190 mm 480 mm 350 mm
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358 mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316 mm
