Bernstein AG Plastic Tool Case

Stock information currently inaccessible
RS Stock No.:
310-1803
Mfr. Part No.:
6-115
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Material

Plastic

Length

460mm

Width

350mm

Lock Type

Combination

Weight

3.7kg

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy