Facom 2 drawers Tool Case, 530 x 390 x 165mm

Stock information currently inaccessible
RS Stock No.:
236-0198
Mfr. Part No.:
BV.21TR1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Box Type

Tool Case

Length

530mm

Width

390mm

Height

165mm

Dimensions

530 x 390 x 165mm

Number of Drawers

2

Non Compliant

COO (Country of Origin):
IT
The Facom fitters service roller case locking and folding steel trolley system. Modular storage of tools by sealed partition between compartments. Bin separation foam securing the tools during transport and used for knee protection.

2 small parts storage boxes
TSA Lock
Max load: 25 kg
Interior dimensions (L x W x H): 500 x 360 x 165 mm
Overall dimensions (L x W x H): 530 x 390 x 180 mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy