DeWALT Plastic Tool Case
- RS Stock No.:
- 176-2306
- Mfr. Part No.:
- DWST1-75774
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2306
- Mfr. Part No.:
- DWST1-75774
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Plastic | |
| Box Type | Tool Case | |
| Length | 442mm | |
| Width | 338mm | |
| Height | 442mm | |
| Lock Type | Latch | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Plastic | ||
Box Type Tool Case | ||
Length 442mm | ||
Width 338mm | ||
Height 442mm | ||
Lock Type Latch | ||
- COO (Country of Origin):
- IL
Photo detector and preamplifier in one package


