GT Line Plastic Tool Case

Stock information currently inaccessible
RS Stock No.:
136-6421
Mfr. Part No.:
GT51-22PEL
Brand:
GT Line
Find similar products by selecting one or more attributes.
Select all

Brand

GT Line

Material

Plastic

Box Type

Tool Case

Length

445mm

Width

345mm

Height

445mm

Lock Type

Padlock

Weight

6.5kg

COO (Country of Origin):
IT