Facom Plastic Tool Case 2 Wheels
- RS Stock No.:
- 102-4177
- Mfr. Part No.:
- BV.FC3
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 102-4177
- Mfr. Part No.:
- BV.FC3
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Plastic | |
| Box Type | Tool Case | |
| Length | 670mm | |
| Width | 510mm | |
| Height | 670mm | |
| Lock Type | Padlock Latch | |
| Wheels | 2 Wheels | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Plastic | ||
Box Type Tool Case | ||
Length 670mm | ||
Width 510mm | ||
Height 670mm | ||
Lock Type Padlock Latch | ||
Wheels 2 Wheels | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
