Facom Fabric Backpack with Shoulder Strap 335mm x 158mm x 554mm
- RS Stock No.:
- 236-1883
- Mfr. Part No.:
- BS.RB
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-1883
- Mfr. Part No.:
- BS.RB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Bag Type | Backpack | |
| Material | Fabric | |
| Length | 335mm | |
| Width | 158mm | |
| Height | 554mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Bag Type Backpack | ||
Material Fabric | ||
Length 335mm | ||
Width 158mm | ||
Height 554mm | ||
Shoulder Strap Yes | ||
Non Compliant
The Facom rolling backpack has 1200 denier fabric for durability improved rip resistance and ergonomic handle with padded back to provide comfort while carrying. It has telescopic handle for ease of use when wheeling the backpack.
25kg load capacity
Multiple internal & external pockets & loops for maximum organisation
Multiple internal & external pockets & loops for maximum organisation
