Irwin Fabric Tool Bag with Shoulder Strap 114.3mm x 558.8mm x 330.2mm
- RS Stock No.:
- 161-1126
- Mfr. Part No.:
- 2017823
- Brand:
- Irwin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-1126
- Mfr. Part No.:
- 2017823
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 114.3mm | |
| Width | 558.8mm | |
| Height | 330.2mm | |
| Shoulder Strap | Yes | |
| Lock Type | Dual Zipper | |
Select all | ||
|---|---|---|
Brand Irwin | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 114.3mm | ||
Width 558.8mm | ||
Height 330.2mm | ||
Shoulder Strap Yes | ||
Lock Type Dual Zipper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Durable 1680 denier fabric
Reinforced construction in high stress areas
Protective integrated moulded or rubber feet
Improved tool storage options and accessibility
Enhanced portability with comfort grips and straps
Reinforced construction in high stress areas
Protective integrated moulded or rubber feet
Improved tool storage options and accessibility
Enhanced portability with comfort grips and straps
PREMIUM-GRADE 1680 DENIER MATERIAL
in a heavy-duty construction resists wear and tear and moisture for lasting durability
INTEGRATED MOULDED FEET
protect bag and tools from moisture and jobsite debris
RIVETED COMFORT GRIP HANDLE
for easy carrying
TAPE MEASURE CLIP
for quick access
PREMIUM PADDED STRAP
for comfortable transport when fully loaded
STOW-BEHIND FRONT FLAP POCKET
for storing larger items
ZIPPERED INTERIOR POUCH
for secure small part storage
HI-VIS DUAL ZIPPERS AND POCKET ACCENTS
help quickly store or access tools
in a heavy-duty construction resists wear and tear and moisture for lasting durability
INTEGRATED MOULDED FEET
protect bag and tools from moisture and jobsite debris
RIVETED COMFORT GRIP HANDLE
for easy carrying
TAPE MEASURE CLIP
for quick access
PREMIUM PADDED STRAP
for comfortable transport when fully loaded
STOW-BEHIND FRONT FLAP POCKET
for storing larger items
ZIPPERED INTERIOR POUCH
for secure small part storage
HI-VIS DUAL ZIPPERS AND POCKET ACCENTS
help quickly store or access tools
