Irwin Fabric Tool Bag with Shoulder Strap 101.6mm x 641.35mm x 317.5mm
- RS Stock No.:
- 161-1124
- Mfr. Part No.:
- 2017824
- Brand:
- Irwin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-1124
- Mfr. Part No.:
- 2017824
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 101.6mm | |
| Width | 641.35mm | |
| Height | 317.5mm | |
| Shoulder Strap | Yes | |
| Lock Type | Dual Zipper | |
Select all | ||
|---|---|---|
Brand Irwin | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 101.6mm | ||
Width 641.35mm | ||
Height 317.5mm | ||
Shoulder Strap Yes | ||
Lock Type Dual Zipper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Durable 1680 denier fabric
Reinforced construction in high stress areas
Protective integrated moulded or rubber feet
Improved tool storage options and accessibility
Enhanced portability with comfort grips and straps
Reinforced construction in high stress areas
Protective integrated moulded or rubber feet
Improved tool storage options and accessibility
Enhanced portability with comfort grips and straps
