brennenstuhl Transport Bag 370 mm x 370mm x 130 mm
- RS Stock No.:
- 866-512
- Mfr. Part No.:
- 1510020
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£13.19
(exc. VAT)
£15.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.19 |
*price indicative
- RS Stock No.:
- 866-512
- Mfr. Part No.:
- 1510020
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Tool Bag | |
| Bag Type | Transport Bag | |
| Length | 370mm | |
| Width | 370mm | |
| Height | 130mm | |
| Shoulder Strap | No | |
| Number of Pockets | 1 | |
| Colour | Black | |
| Lock Type | Strap | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Tool Bag | ||
Bag Type Transport Bag | ||
Length 370mm | ||
Width 370mm | ||
Height 130mm | ||
Shoulder Strap No | ||
Number of Pockets 1 | ||
Colour Black | ||
Lock Type Strap | ||
- COO (Country of Origin):
- CN
The Brennenstuhl storage bag designed for the secure transport and storage of extension cables, providing maximum protection on construction sites or at campsites.
Constructed from dust- and splash-proof material for reliable protection
Features a 2-way zip with puller for easy access from both sides
Easy-care and washable, ensuring longevity in all-weather conditions
Dimensions of 37x37x13 cm make it Compact and practical
Related links
- RS PRO Steel White Wall Mount Bracket x 370mm x 370 mm
- RS PRO Steel White Wall Mount Shelf x 370mm x 370 mm
- RS PRO White Window Washer for Window
- Never Let Go PVC Tool Bag 450 mm x 370mm x 150 mm
- IRIMO Fabric Tool Bag with Shoulder Strap 490 mm x 370mm x 240 mm
- Treston Drawer Unit 1 135 mm x 370mm x 460 mm, Grey
- Treston Drawer Unit 2 245 mm x 370mm x 460 mm, Grey
- Stanley Portable Steel 250kg Max Load Adjustable Height, 800 mm x 370mm x 610 mm
