Veto Pro Pac Polyester Tool 420 mm x 16.5 in

Subtotal (1 unit)*

£49.27

(exc. VAT)

£59.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.27

*price indicative

RS Stock No.:
792-374
Mfr. Part No.:
AX3711
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Bag

Bag Type

Tool

Material

Polyester

Length

420mm

Height

16.5in

Shoulder Strap

No

Number of Pockets

1

Lock Type

Zipper

Standards/Approvals

13 in

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Compact Socket Roll is a specialized storage solution designed for organizing comprehensive socket sets, wrenches, and extensions. Its modular design allows it to function as a standalone organizer or as an integrated component within the larger TR-LC Tool Roll system.

Two rows of 15 elastic loops for sockets

Two center rows of 5 loops for wrenches

Internal tubing rails for socket stability

Perimeter flaps prevent tools from falling out

Heavy-duty 600D polyester construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy