Hewlett Packard W2200A Black Toner Cartridge, HP Compatible

Subtotal (1 unit)*

£112.41

(exc. VAT)

£134.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.41

*price indicative

RS Stock No.:
358-726
Mfr. Part No.:
W2200A
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

For Use With Printer Brand

Hewlett Packard

Cartridge Model

W2200A

Colour

Black

Approximate Page Yield

2000

Works With Printer Models

HP LaserJet M207-M212, M209, M232-M237, M234

RoHS Status: Exempt

COO (Country of Origin):
JP
The Hewlett Packard 220A Black Original LaserJet Toner Cartridge is a Next generation Original HP TerraJet Toner Cartridges and packaging are designed for a lower carbon footprint, less new plastic, and less energy use compared to the previous generation. Innovative toner particle design enables efficient toner use for outstanding quality printing and faster print speeds. And HP TerraJet Toner Cartridges are designed for security with tamper resistant chips, firmware, and packaging, plus protected supply chain integrity.

Uses less plastic and energy
Truer to life colours and higher efficiency toner
Secured cartridges for a more protected ecosystem

Related links