Hewlett Packard W1490A Black Toner Cartridge, HP Compatible

Subtotal (1 unit)*

£150.46

(exc. VAT)

£180.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.46

*price indicative

RS Stock No.:
358-818
Mfr. Part No.:
W1490A
Brand:
Hewlett Packard
Find similar products by selecting one or more attributes.
Select all

Brand

Hewlett Packard

For Use With Printer Brand

Hewlett Packard

Cartridge Model

W1490A

Colour

Black

Approximate Page Yield

2900

Works With Printer Models

HP LaserJet M207-M212, M209, M232-M237, M234

RoHS Status: Exempt

COO (Country of Origin):
CN
The Hewlett Packard 149A Black Original LaserJet Toner Cartridge with Jet Intelligence produce high quality business documents. Maintain productivity with easy to manage cartridges offered in two sizes and designed with the environment and security in mind.

Easily recycle HP Cartridges at no extra charge through HP Planet Partners
Print crisp black text and professional quality graphics
Print gauge technology intelligently tracks toner levels

Related links