Kimberly Clark Black Plastic Toilet Roll Dispenser, 445mm x 129mm x 380mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-6564
Mfr. Part No.:
7184
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Colour

Black

Single Or Dual

Single

Material

Plastic

Height

129mm

Depth

445mm

Width

380mm

Range

Aquarius

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The essential and stylish rolled toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Jumbo, Non-Stop Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. The dispenser is made with rounded edges and is easy to clean with just one cloth or wiper. The rounded top prevents the accumulation of rubbish, dust and dirt. Designed with our unique patented overfill prevention device to make refilling easy and prevent jamming and wastage, the dispenser is simple to unlock and refill and includes a customisable window to gauge refill needs. This product is part of our coordinated range of washroom dispenser products to give your washroom a stylish, modern and professional feel. Compatible with KLEENEX® ULTRA Toilet Tissue.This product is sold as a pack containing 1 x AQUARIUS Jumbo, Non-Stop Toilet Tissue Dispenser - Black. Dispenser size 38.2cm (L) x 44.6cm (W) x 12.9cm (D).