Marquardt Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal, 250V ac
- RS Stock No.:
- 907-8706
- Mfr. Part No.:
- 1829.1101
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 907-8706
- Mfr. Part No.:
- 1829.1101
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 6 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Panel Cut Out Diameter | 12mm | |
| Actuator Length | 14mm | |
| Actuator Material | Polyamide | |
| Voltage Rating | 250V ac | |
| Contact Resistance | <100mΩ | |
| Panel Cut Out Size | 12 Dia.mm | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
| Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
| Standards Met | CSA, ENEC, UL | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 6 A | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Panel Cut Out Diameter 12mm | ||
Actuator Length 14mm | ||
Actuator Material Polyamide | ||
Voltage Rating 250V ac | ||
Contact Resistance <100mΩ | ||
Panel Cut Out Size 12 Dia.mm | ||
Contact Material Silver | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Standards Met CSA, ENEC, UL | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
- COO (Country of Origin):
- TN
