Otto Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 883-7649
- Mfr. Part No.:
- T9-CS2-24
- Brand:
- Otto
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 883-7649
- Mfr. Part No.:
- T9-CS2-24
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Contact Configuration | DPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 15 A @ 115 V ac, 20 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| IP Rating | IP68S | |
| Panel Cut Out Diameter | 0.67mm | |
| Actuator Length | 0.69in | |
| Actuator Material | Stainless Steel | |
| Voltage Rating | 28 V dc, 115 V ac | |
| Contact Material | Silver | |
| Panel Cut Out Size | 0.67 (Dia.)mm | |
| Minimum Operating Temperature | -65°C | |
| Operating Temperature Range | -65 → +71°C | |
| Maximum Operating Temperature | +71°C | |
| Standards Met | CSA, Reach, RoHS, UL, WEEE | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Contact Configuration DPST | ||
Switch Operation Latching | ||
Contact Current Rating 15 A @ 115 V ac, 20 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
IP Rating IP68S | ||
Panel Cut Out Diameter 0.67mm | ||
Actuator Length 0.69in | ||
Actuator Material Stainless Steel | ||
Voltage Rating 28 V dc, 115 V ac | ||
Contact Material Silver | ||
Panel Cut Out Size 0.67 (Dia.)mm | ||
Minimum Operating Temperature -65°C | ||
Operating Temperature Range -65 → +71°C | ||
Maximum Operating Temperature +71°C | ||
Standards Met CSA, Reach, RoHS, UL, WEEE | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- US
