Otto Toggle Switch, Panel Mount, On-Off-(On), SPST, Tab Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 883-7576
- Mfr. Part No.:
- T7-111K5
- Brand:
- Otto
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 883-7576
- Mfr. Part No.:
- T7-111K5
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 16 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| IP Rating | IP68S | |
| Actuator Length | 0.66in | |
| Actuator Material | Stainless Steel | |
| Voltage Rating | 28 V dc, 115 V ac | |
| Contact Material | Silver | |
| Mechanical Life | 100000Cycles | |
| Standards Met | CSA, Reach, RoHS, UL, WEEE | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Contact Configuration SPST | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 16 A | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
IP Rating IP68S | ||
Actuator Length 0.66in | ||
Actuator Material Stainless Steel | ||
Voltage Rating 28 V dc, 115 V ac | ||
Contact Material Silver | ||
Mechanical Life 100000Cycles | ||
Standards Met CSA, Reach, RoHS, UL, WEEE | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
