Carling Technologies Toggle Switch, Panel Mount, Latching, 4PST, Solder Terminal, 250V ac
- RS Stock No.:
- 881-1410
- Mfr. Part No.:
- IK250-73
- Brand:
- Carling Technologies
Stock information currently inaccessible
- RS Stock No.:
- 881-1410
- Mfr. Part No.:
- IK250-73
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | 4PST | |
| Switch Operation | Latching | |
| Contact Current Rating | 15 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 12.7mm | |
| Actuator Length | 17.44mm | |
| Voltage Rating | 250V ac | |
| Operating Temperature Range | 0 → +85°C | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CSA, UL | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration 4PST | ||
Switch Operation Latching | ||
Contact Current Rating 15 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 12.7mm | ||
Actuator Length 17.44mm | ||
Voltage Rating 250V ac | ||
Operating Temperature Range 0 → +85°C | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature +85°C | ||
Standards Met CSA, UL | ||
Minimum Operating Temperature 0°C | ||
