Carling Technologies Toggle Switch, Panel Mount, On-Off-On, 3PDT, Solder Terminal, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-1404
Mfr. Part No.:
HMA270-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

3PDT

Switch Operation

On-Off-On

Contact Current Rating

17 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Actuator Material

Brass

Voltage Rating

250V ac

COO (Country of Origin):
MX