Carling Technologies Toggle Switch, Panel Mount, Latching, 3PDT, Screw Terminal, 250V ac

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
881-1388
Mfr. Part No.:
HL254-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

3PDT

Switch Operation

Latching

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Screw

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Actuator Material

Brass

Voltage Rating

250V ac

Maximum Operating Temperature

+85°C

Mechanical Life

100000Cycles

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +85°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy