Carling Technologies Toggle Switch, Panel Mount, On-Off-On, DPST, Tab Terminal, 250V ac

Stock information currently inaccessible
RS Stock No.:
879-8575
Mfr. Part No.:
6GM5B-73
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

DPST

Switch Operation

On-Off-On

Contact Current Rating

15 A

Mounting Type

Panel Mount

Terminal Type

Tab

Panel Cut Out Diameter

12.7mm

Actuator Length

17.44mm

Voltage Rating

250V ac

Minimum Operating Temperature

0°C

Standards Met

CSA, UL, VDE

Maximum Operating Temperature

+85°C

Mechanical Life

100000Cycles

Operating Temperature Range

0 → +85°C

COO (Country of Origin):
MX