Carling Technologies Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal, 250V ac
- RS Stock No.:
- 879-8339
- Mfr. Part No.:
- 2M1-SP1-T1-B1-M1QE
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-8339
- Mfr. Part No.:
- 2M1-SP1-T1-B1-M1QE
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 5 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 11.91 (15/32 Bushing) mm, 6.35 (1/4 Bushing) mm | |
| Actuator Length | 10.4mm | |
| Actuator Material | Brass | |
| Voltage Rating | 250V ac | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CSA, MIL-STD-202, UL, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 5 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 11.91 (15/32 Bushing) mm, 6.35 (1/4 Bushing) mm | ||
Actuator Length 10.4mm | ||
Actuator Material Brass | ||
Voltage Rating 250V ac | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met CSA, MIL-STD-202, UL, UL 94V-0 | ||
- COO (Country of Origin):
- MX
