Carling Technologies Toggle Switch, Panel Mount, Latching, DPST, Solder Terminal, 250V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-8323
Mfr. Part No.:
2M1-DP1-T1-B1-M1QE
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

5 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

11.91 (15/32 Bushing) mm, 6.35 (1/4 Bushing) mm

Actuator Length

10.4mm

Actuator Material

Brass

Voltage Rating

250V ac

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Standards Met

CSA, MIL-STD-202, UL, UL 94V-0

COO (Country of Origin):
MX