Grayhill Toggle Switch, PCB Mount, SPST, Through Hole Terminal, 30V dc
- RS Stock No.:
- 878-0388
- Mfr. Part No.:
- 76PSB06ST
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0388
- Mfr. Part No.:
- 76PSB06ST
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | SPST | |
| Contact Current Rating | 150 mA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Voltage Rating | 30V dc | |
| Contact Material | Gold Over Nickel Plated Copper Alloy | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration SPST | ||
Contact Current Rating 150 mA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Voltage Rating 30V dc | ||
Contact Material Gold Over Nickel Plated Copper Alloy | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
