Grayhill Toggle Switch, PCB Mount, Latching, 3PDT, Through Hole Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 878-0372
- Mfr. Part No.:
- 34BW3P12B4M7QT
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 878-0372
- Mfr. Part No.:
- 34BW3P12B4M7QT
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | 3PDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 5 A | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Length | 7.54mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 28 V dc, 250 V ac | |
| Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy, Gold Plate Over Nickel Plate | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Mechanical Life | 50000 (Electrical)Operations | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration 3PDT | ||
Switch Operation Latching | ||
Contact Current Rating 5 A | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 7.54mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 28 V dc, 250 V ac | ||
Contact Resistance 10mΩ | ||
Contact Material Copper Alloy, Gold Plate Over Nickel Plate | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Mechanical Life 50000 (Electrical)Operations | ||
Maximum Operating Temperature +85°C | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- CN
