Grayhill Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Lug Terminal, 28 V dc, 125V ac
- RS Stock No.:
- 878-0353
- Mfr. Part No.:
- 34ASP51B1M1QT
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-0353
- Mfr. Part No.:
- 34ASP51B1M1QT
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 5 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Panel Cut Out Diameter | 6.35mm | |
| Actuator Length | 10.41mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 28 V dc, 125V ac | |
| Panel Cut Out Size | 6.35mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy, Silver Plated | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 40000 (Electrical)Operations | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 5 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Length 10.41mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 28 V dc, 125V ac | ||
Panel Cut Out Size 6.35mm | ||
Contact Resistance 10mΩ | ||
Contact Material Copper Alloy, Silver Plated | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 40000 (Electrical)Operations | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met RoHS, UL | ||
- COO (Country of Origin):
- CN
