Grayhill Toggle Switch, PCB Mount, On-Off-(On), SPDT, Through Hole Terminal, 20V ac/dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-0338
Mfr. Part No.:
34DWMSP52B4M6RT
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Contact Current Rating

3 A

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

10.57mm

Actuator Material

Chrome Plated Brass

Voltage Rating

20V ac/dc

Contact Material

Copper Alloy, Gold Plate Over Nickel Plate

Contact Resistance

20mΩ

Standards Met

RoHS

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000 (Electrical)Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN